5/16"-18 Cheese Head Hex Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16"-18 Cheese Head Hex Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

3431218200

DigiKey Part Number
RPC7448-ND
Manufacturer
Manufacturer Product Number
3431218200
Description
CHEESE HEAD HEX 5/16"-18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16"-18 Cheese Head Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
3431218200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Cheese Head
Manufacturer
Essentra Components
Drive Type
Hex
Series
Thread Size
5/16"-18
Packaging
Bulk
Length - Below Head
2.000" (50.80mm) 2"
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
50,42800 €2,14 €
100,39800 €3,98 €
250,36240 €9,06 €
500,33920 €16,96 €
1000,31860 €31,86 €
2500,29468 €73,67 €
5000,27884 €139,42 €
1.0000,26464 €264,64 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €