
3431218125 | |
|---|---|
DigiKey Part Number | 145-3431218125-ND |
Manufacturer | |
Manufacturer Product Number | 3431218125 |
Description | THUMB SCREW HEX HEX 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3431218125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.469" (11.91mm) | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.562" (39.68mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73800 € | 3,69 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,63000 € | 15,75 € |
| 50 | 0,59120 € | 29,56 € |
| 100 | 0,55690 € | 55,69 € |
| 250 | 0,51696 € | 129,24 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

