
3425280075 | |
|---|---|
DigiKey Part Number | 145-3425280075-ND |
Manufacturer | |
Manufacturer Product Number | 3425280075 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425280075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,17720 € | 44,30 € |
| 500 | 0,16722 € | 83,61 € |
| 1.000 | 0,15831 € | 158,31 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

