
3425200250 | |
|---|---|
DigiKey Part Number | 145-3425200250-ND |
Manufacturer | |
Manufacturer Product Number | 3425200250 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200250 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.750" (69.85mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,44550 € | 44,55 € |
| 250 | 0,41300 € | 103,25 € |
| 500 | 0,39142 € | 195,71 € |
| 1.000 | 0,37211 € | 372,11 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

