
3425200225 | |
|---|---|
DigiKey Part Number | 145-3425200225-ND |
Manufacturer | |
Manufacturer Product Number | 3425200225 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 2.250" (57.15mm) | |
Length - Overall | 2.500" (63.50mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,47440 € | 23,72 € |
| 100 | 0,44620 € | 44,62 € |
| 250 | 0,41364 € | 103,41 € |
| 500 | 0,39202 € | 196,01 € |
| 1.000 | 0,37267 € | 372,67 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

