


3425200200 | |
|---|---|
DigiKey Part Number | RPC7456-ND |
Manufacturer | |
Manufacturer Product Number | 3425200200 |
Description | CHEESE HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10890 € | 10,89 € |
| 250 | 0,09992 € | 24,98 € |
| 500 | 0,09402 € | 47,01 € |
| 1.000 | 0,08875 € | 88,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

