
3425200087 | |
|---|---|
DigiKey Part Number | 145-3425200087-ND |
Manufacturer | |
Manufacturer Product Number | 3425200087 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,26000 € | 26,00 € |
| 250 | 0,24012 € | 60,03 € |
| 500 | 0,22692 € | 113,46 € |
| 1.000 | 0,21515 € | 215,15 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

