
3425200062 | |
|---|---|
DigiKey Part Number | 145-3425200062-ND |
Manufacturer | |
Manufacturer Product Number | 3425200062 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200062 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,25400 € | 25,40 € |
| 250 | 0,23452 € | 58,63 € |
| 500 | 0,22166 € | 110,83 € |
| 1.000 | 0,21014 € | 210,14 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

