
3425200018 | |
|---|---|
DigiKey Part Number | 145-3425200018-ND |
Manufacturer | |
Manufacturer Product Number | 3425200018 |
Description | THUMB SCREW HEX HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200018 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 0.188" (4.76mm) |
Part Status Active | Length - Overall 0.438" (11.11mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09840 € | 9,84 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08490 € | 42,45 € |
| 1.000 | 0,08011 € | 80,11 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

