
3410320150 | |
|---|---|
DigiKey Part Number | 145-3410320150-ND |
Manufacturer | |
Manufacturer Product Number | 3410320150 |
Description | THUMB SCREW HEX HEAD HEX #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3410320150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.312" (7.93mm) 5/16" | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.690" (42.93mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,18060 € | 18,06 € |
| 250 | 0,16640 € | 41,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

