
3410320031 | |
|---|---|
DigiKey Part Number | 145-3410320031-ND |
Manufacturer | |
Manufacturer Product Number | 3410320031 |
Description | THUMB SCREW HEX HEAD HEX #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3410320031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.312" (7.93mm) 5/16" | |
Head Height | - | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.503" (12.76mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06224 € | 62,24 € |
| Unit Price without VAT: | 0,06224 € |
|---|---|
| Unit Price with VAT: | 0,07407 € |

