
3410320018 | |
|---|---|
DigiKey Part Number | 145-3410320018-ND |
Manufacturer | |
Manufacturer Product Number | 3410320018 |
Description | THUMB SCREW HEX HEAD HEX #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3410320018 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.312" (7.93mm) 5/16" |
Packaging Bulk | Length - Below Head 0.188" (4.76mm) |
Part Status Active | Length - Overall 0.378" (9.59mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05588 € | 55,88 € |
| Unit Price without VAT: | 0,05588 € |
|---|---|
| Unit Price with VAT: | 0,06650 € |

