
3410240125 | |
|---|---|
DigiKey Part Number | 145-3410240125-ND |
Manufacturer | |
Manufacturer Product Number | 3410240125 |
Description | THUMB SCREW HEX HEAD HEX #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3410240125 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.312" (7.93mm) 5/16" |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.440" (36.58mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19868 € | 99,34 € |
| Unit Price without VAT: | 0,19868 € |
|---|---|
| Unit Price with VAT: | 0,23643 € |

