#10-24 Hex Head Thumb Screw Hex Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410240031

DigiKey Part Number
145-3410240031-ND
Manufacturer
Manufacturer Product Number
3410240031
Description
THUMB SCREW HEX HEAD HEX #10-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-24 Hex Head Thumb Screw Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
3410240031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex
Manufacturer
Essentra Components
Thread Size
#10-24
Series
Head Diameter
0.312" (7.93mm) 5/16"
Packaging
Bulk
Length - Below Head
0.313" (7.94mm)
Part Status
Active
Length - Overall
0.503" (12.76mm)
Type
Thumb Screw
Material
Nylon
Screw Head Type
Hex Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.930
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10600 €0,53 €
100,09700 €0,97 €
250,08760 €2,19 €
500,08140 €4,07 €
1000,07580 €7,58 €
2500,06944 €17,36 €
5000,06524 €32,62 €
1.0000,06146 €61,46 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €