
3410240012 | |
|---|---|
DigiKey Part Number | 145-3410240012-ND |
Manufacturer | |
Manufacturer Product Number | 3410240012 |
Description | THUMB SCREW HEX HEAD HEX #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3410240012 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.312" (7.93mm) 5/16" |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09570 € | 9,57 € |
| 250 | 0,08780 € | 21,95 € |
| 500 | 0,08258 € | 41,29 € |
| 1.000 | 0,07790 € | 77,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

