
3408320175 | |
|---|---|
DigiKey Part Number | 145-3408320175-ND |
Manufacturer | |
Manufacturer Product Number | 3408320175 |
Description | THUMB SCREW HEX HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | - | |
Length - Below Head | 1.750" (44.45mm) | |
Length - Overall | 1.914" (48.62mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,20884 € | 52,21 € |
| 500 | 0,19724 € | 98,62 € |
| 1.000 | 0,18689 € | 186,89 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

