
3408320037 | |
|---|---|
DigiKey Part Number | 145-3408320037-ND |
Manufacturer | |
Manufacturer Product Number | 3408320037 |
Description | THUMB SCREW HEX HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.539" (13.69mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07680 € | 7,68 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06606 € | 33,03 € |
| 1.000 | 0,06224 € | 62,24 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

