
3406320175 | |
|---|---|
DigiKey Part Number | 145-3406320175-ND |
Manufacturer | |
Manufacturer Product Number | 3406320175 |
Description | THUMB SCREW HEX HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3406320175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | - | |
Length - Below Head | 1.750" (44.45mm) | |
Length - Overall | 1.888" (47.96mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,23050 € | 23,05 € |
| 250 | 0,21268 € | 53,17 € |
| 500 | 0,20086 € | 100,43 € |
| 1.000 | 0,19033 € | 190,33 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

