


3406320025 | |
|---|---|
DigiKey Part Number | RPC7446-ND |
Manufacturer | |
Manufacturer Product Number | 3406320025 |
Description | CHEESE HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3406320025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,06224 € | 15,56 € |
| 500 | 0,05844 € | 29,22 € |
| 1.000 | 0,05502 € | 55,02 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

