
3404400009 | |
|---|---|
DigiKey Part Number | 145-3404400009-ND |
Manufacturer | |
Manufacturer Product Number | 3404400009 |
Description | THUMB SCREW HEX HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3404400009 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.183" (4.65mm) |
Packaging Bulk | Length - Below Head 0.094" (2.38mm) 3/32" |
Part Status Active | Length - Overall 0.206" (5.23mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07580 € | 7,58 € |
| 250 | 0,06944 € | 17,36 € |
| 500 | 0,06524 € | 32,62 € |
| 1.000 | 0,06146 € | 61,46 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

