
332520A075 | |
|---|---|
DigiKey Part Number | 145-332520A075-ND |
Manufacturer | |
Manufacturer Product Number | 332520A075 |
Description | MACH SCREW OVAL HEAD SLO 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 332520A075 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.507" (12.88mm) |
Packaging Bulk | Length - Below Head 0.347" (8.81mm) |
Part Status Active | Length - Overall 0.579" (14.71mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08970 € | 8,97 € |
| 250 | 0,08232 € | 20,58 € |
| 500 | 0,07740 € | 38,70 € |
| 1.000 | 0,07299 € | 72,99 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

