
332520A050 | |
|---|---|
DigiKey Part Number | 145-332520A050-ND |
Manufacturer | |
Manufacturer Product Number | 332520A050 |
Description | MACH SCREW OVAL HEAD SLO 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 332520A050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.507" (12.88mm) | |
Head Height | - | |
Length - Below Head | 0.347" (8.81mm) | |
Length - Overall | 0.579" (14.71mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07656 € | 38,28 € |
| 1.000 | 0,07219 € | 72,19 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

