
331024A075 | |
|---|---|
DigiKey Part Number | 145-331024A075-ND |
Manufacturer | |
Manufacturer Product Number | 331024A075 |
Description | MACH SCREW OVAL SLOTTED 10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 331024A075 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-24 |
Series | Head Diameter 0.385" (9.78mm) |
Packaging Bulk | Length - Below Head 0.634" (16.10mm) |
Part Status Active | Length - Overall 0.810" (20.57mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07490 € | 7,49 € |
| 250 | 0,06856 € | 17,14 € |
| 500 | 0,06438 € | 32,19 € |
| 1.000 | 0,06066 € | 60,66 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

