
330832A100 | |
|---|---|
DigiKey Part Number | 145-330832A100-ND |
Manufacturer | |
Manufacturer Product Number | 330832A100 |
Description | MACH SCREW OVAL SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330832A100 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.332" (8.43mm) |
Packaging Bulk | Length - Below Head 0.900" (22.86mm) |
Part Status Active | Length - Overall 1.052" (26.72mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,06312 € | 15,78 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05580 € | 55,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

