
330832A050 | |
|---|---|
DigiKey Part Number | 145-330832A050-ND |
Manufacturer | |
Manufacturer Product Number | 330832A050 |
Description | MACH SCREW OVAL SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330832A050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.332" (8.43mm) | |
Head Height | - | |
Length - Below Head | 0.400" (10.16mm) | |
Length - Overall | 0.552" (14.02mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05320 € | 5,32 € |
| 250 | 0,04856 € | 12,14 € |
| 500 | 0,04552 € | 22,76 € |
| 1.000 | 0,04282 € | 42,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

