
330832A037 | |
|---|---|
DigiKey Part Number | 145-330832A037-ND |
Manufacturer | |
Manufacturer Product Number | 330832A037 |
Description | MACH SCREW OVAL SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330832A037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.332" (8.43mm) |
Packaging Bulk | Length - Below Head 0.275" (6.99mm) |
Part Status Active | Length - Overall 0.427" (10.85mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07743 € | 77,43 € |
| Unit Price without VAT: | 0,07743 € |
|---|---|
| Unit Price with VAT: | 0,09214 € |

