
330632A175 | |
|---|---|
DigiKey Part Number | 145-330632A175-ND |
Manufacturer | |
Manufacturer Product Number | 330632A175 |
Description | MACH SCREW OVAL SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330632A175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.279" (7.09mm) | |
Head Height | - | |
Length - Below Head | 1.683" (42.75mm) | |
Length - Overall | 1.811" (46.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06648 € | 16,62 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05880 € | 58,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

