
330632A125 | |
|---|---|
DigiKey Part Number | 145-330632A125-ND |
Manufacturer | |
Manufacturer Product Number | 330632A125 |
Description | MACH SCREW OVAL SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330632A125 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.279" (7.09mm) |
Packaging Bulk | Length - Below Head 1.433" (36.40mm) |
Part Status Active | Length - Overall 1.561" (39.65mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09610 € | 9,61 € |
| 250 | 0,08816 € | 22,04 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07822 € | 78,22 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

