
330632A037 | |
|---|---|
DigiKey Part Number | 145-330632A037-ND |
Manufacturer | |
Manufacturer Product Number | 330632A037 |
Description | MACH SCREW OVAL SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330632A037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.279" (7.09mm) | |
Head Height | - | |
Length - Below Head | 0.308" (7.82mm) | |
Length - Overall | 0.436" (11.07mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04930 € | 4,93 € |
| 250 | 0,04500 € | 11,25 € |
| 500 | 0,04218 € | 21,09 € |
| 1.000 | 0,03964 € | 39,64 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

