
330632A031 | |
|---|---|
DigiKey Part Number | 145-330632A031-ND |
Manufacturer | |
Manufacturer Product Number | 330632A031 |
Description | MACH SCREW OVAL SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330632A031 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.279" (7.09mm) |
Packaging Bulk | Length - Below Head 0.246" (6.24mm) |
Part Status Active | Length - Overall 0.374" (9.49mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04576 € | 11,44 € |
| 500 | 0,04288 € | 21,44 € |
| 1.000 | 0,04032 € | 40,32 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

