
330256A025 | |
|---|---|
DigiKey Part Number | 145-330256A025-ND |
Manufacturer | |
Manufacturer Product Number | 330256A025 |
Description | MACH SCREW OVAL SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Oval Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 330256A025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.172" (4.37mm) |
Packaging Bulk | Length - Below Head 0.199" (5.06mm) |
Part Status Active | Length - Overall 0.279" (7.09mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Oval Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03956 € | 9,89 € |
| 500 | 0,03708 € | 18,54 € |
| 1.000 | 0,03485 € | 34,85 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

