
32W37516250 | |
|---|---|
DigiKey Part Number | 145-32W37516250-ND |
Manufacturer | |
Manufacturer Product Number | 32W37516250 |
Description | SLOTTED HEX WASHER SCREW 3/8-16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Shoulder Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 32W37516250 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Head Diameter 0.745" (18.92mm) |
Packaging Bulk | Head Height 0.332" (8.43mm) |
Part Status Active | Length - Below Head 2.500" (63.50mm) |
Type Shoulder Screw | Length - Overall 2.832" (71.93mm) |
Screw Head Type Hex Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,66670 € | 66,67 € |
| 250 | 0,61976 € | 154,94 € |
| 500 | 0,58854 € | 294,27 € |
| 1.000 | 0,56061 € | 560,61 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

