
32W37516200 | |
|---|---|
DigiKey Part Number | 145-32W37516200-ND |
Manufacturer | |
Manufacturer Product Number | 32W37516200 |
Description | SLOTTED HEX WASHER SCREW, 1/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Shoulder Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 32W37516200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.745" (18.92mm) | |
Head Height | 0.332" (8.43mm) | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.332" (59.23mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,70120 € | 17,53 € |
| 50 | 0,65860 € | 32,93 € |
| 100 | 0,62070 € | 62,07 € |
| 250 | 0,57660 € | 144,15 € |
| 500 | 0,54734 € | 273,67 € |
| 1.000 | 0,52115 € | 521,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

