
32W37516150 | |
|---|---|
DigiKey Part Number | 145-32W37516150-ND |
Manufacturer | |
Manufacturer Product Number | 32W37516150 |
Description | SLOTTED HEX WASHER SCREW, 1/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Shoulder Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 32W37516150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.745" (18.92mm) | |
Head Height | 0.332" (8.43mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.832" (46.53mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35796 € | 178,98 € |
| Unit Price without VAT: | 0,35796 € |
|---|---|
| Unit Price with VAT: | 0,42597 € |

