1/4"-20 Hex Head Shoulder Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32W37516100

DigiKey Part Number
145-32W37516100-ND
Manufacturer
Manufacturer Product Number
32W37516100
Description
SLOTTED HEX WASHER SCREW, 1/4-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Shoulder Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
1/4"-20
Series
Head Diameter
0.745" (18.92mm)
Packaging
Bulk
Head Height
0.332" (8.43mm)
Part Status
Active
Length - Below Head
1.000" (25.40mm) 1"
Type
Shoulder Screw
Length - Overall
1.332" (33.83mm)
Screw Head Type
Hex Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,50200 €2,51 €
100,46700 €4,67 €
250,42640 €10,66 €
500,39920 €19,96 €
1000,37540 €37,54 €
2500,34760 €86,90 €
5000,32916 €164,58 €
1.0000,31267 €312,67 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €