
32W37516050 | |
|---|---|
DigiKey Part Number | 145-32W37516050-ND |
Manufacturer | |
Manufacturer Product Number | 32W37516050 |
Description | SLOTTED HEX WASHER SCREW, 1/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Shoulder Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 32W37516050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.745" (18.92mm) | |
Head Height | 0.332" (8.43mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.832" (21.13mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,56720 € | 14,18 € |
| 50 | 0,53240 € | 26,62 € |
| 100 | 0,50120 € | 50,12 € |
| 250 | 0,46496 € | 116,24 € |
| 500 | 0,44092 € | 220,46 € |
| 1.000 | 0,41939 € | 419,39 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

