
3262511600 | |
|---|---|
DigiKey Part Number | 145-3262511600-ND |
Manufacturer | |
Manufacturer Product Number | 3262511600 |
Description | CAP SCREW HEX SLOTTED 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3262511600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | 0.938" (23.83mm) | |
Head Height | - | |
Length - Below Head | 6.000" (152.40mm) | |
Length - Overall | 6.444" (163.68mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 5 | 5,66000 € | 28,30 € |
| 10 | 5,33000 € | 53,30 € |
| 25 | 4,94760 € | 123,69 € |
| 50 | 4,69340 € | 234,67 € |
| 100 | 4,46630 € | 446,63 € |
| 250 | 4,20192 € | 1.050,48 € |
| 500 | 4,02594 € | 2.012,97 € |
| 1.000 | 3,86815 € | 3.868,15 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |

