
3262511200 | |
|---|---|
DigiKey Part Number | 145-3262511200-ND |
Manufacturer | |
Manufacturer Product Number | 3262511200 |
Description | CAP SCREW HEX SLOTTED 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3262511200 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 5/8"-11 |
Series | Head Diameter 0.938" (23.83mm) |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.444" (62.08mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,70000 € | 8,50 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,46560 € | 36,64 € |
| 50 | 1,38220 € | 69,11 € |
| 100 | 1,30740 € | 130,74 € |
| 250 | 1,22064 € | 305,16 € |
| 500 | 1,16296 € | 581,48 € |
| 1.000 | 1,11130 € | 1.111,30 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

