
3262511050 | |
|---|---|
DigiKey Part Number | 145-3262511050-ND |
Manufacturer | |
Manufacturer Product Number | 3262511050 |
Description | CAP SCREW HEX SLOTTED 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3262511050 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 5/8"-11 |
Series | Head Diameter 0.938" (23.83mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.944" (23.98mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,39200 € | 6,96 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,19720 € | 29,93 € |
| 50 | 1,12800 € | 56,40 € |
| 100 | 1,06590 € | 106,59 € |
| 250 | 0,99384 € | 248,46 € |
| 500 | 0,94598 € | 472,99 € |
| 1.000 | 0,90308 € | 903,08 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

