
3250013150 | |
|---|---|
DigiKey Part Number | 145-3250013150-ND |
Manufacturer | |
Manufacturer Product Number | 3250013150 |
Description | CAP SCREW HEX SLOTTED 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Slotted Drive Nylon |
EDA/CAD Models | 3250013150 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/2"-13 |
Series | Head Diameter 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.864" (47.35mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,99000 € | 4,95 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,84840 € | 21,21 € |
| 50 | 0,79780 € | 39,89 € |
| 100 | 0,75310 € | 75,31 € |
| 250 | 0,70104 € | 175,26 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

