
3250013100 | |
|---|---|
DigiKey Part Number | 145-3250013100-ND |
Manufacturer | |
Manufacturer Product Number | 3250013100 |
Description | CAP SCREW HEX SLOTTED 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3250013100 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/2"-13 |
Series | Head Diameter 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.364" (34.65mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,32400 € | 6,62 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,13800 € | 28,45 € |
| 50 | 1,07160 € | 53,58 € |
| 100 | 1,01240 € | 101,24 € |
| 250 | 0,94368 € | 235,92 € |
| 500 | 0,89800 € | 449,00 € |
| 1.000 | 0,85708 € | 857,08 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

