
3250013050 | |
|---|---|
DigiKey Part Number | 145-3250013050-ND |
Manufacturer | |
Manufacturer Product Number | 3250013050 |
Description | CAP SCREW HEX SLOTTED 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3250013050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.864" (21.95mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,48240 € | 12,06 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,42520 € | 42,52 € |
| 250 | 0,39408 € | 98,52 € |
| 500 | 0,37338 € | 186,69 € |
| 1.000 | 0,35486 € | 354,86 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

