
3237516500 | |
|---|---|
DigiKey Part Number | 145-3237516500-ND |
Manufacturer | |
Manufacturer Product Number | 3237516500 |
Description | CAP SCREW HEX SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3237516500 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Head Diameter 0.562" (14.28mm) 9/16" |
Packaging Bulk | Length - Below Head 5.000" (127.00mm) |
Part Status Active | Length - Overall 5.268" (133.81mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,36200 € | 16,81 € |
| 10 | 3,15800 € | 31,58 € |
| 25 | 2,92160 € | 73,04 € |
| 50 | 2,76480 € | 138,24 € |
| 100 | 2,62430 € | 262,43 € |
| 250 | 2,46108 € | 615,27 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

