
3237516300 | |
|---|---|
DigiKey Part Number | 145-3237516300-ND |
Manufacturer | |
Manufacturer Product Number | 3237516300 |
Description | CAP SCREW HEX SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3237516300 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Head Diameter 0.562" (14.28mm) 9/16" |
Packaging Bulk | Length - Below Head 3.000" (76.20mm) |
Part Status Active | Length - Overall 3.268" (83.01mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02800 € | 5,14 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,88160 € | 22,04 € |
| 50 | 0,82900 € | 41,45 € |
| 100 | 0,78220 € | 78,22 € |
| 250 | 0,72784 € | 181,96 € |
| 500 | 0,69172 € | 345,86 € |
| 1.000 | 0,65939 € | 659,39 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

