
3237516075 | |
|---|---|
DigiKey Part Number | 145-3237516075-ND |
Manufacturer | |
Manufacturer Product Number | 3237516075 |
Description | CAP SCREW HEX SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Slotted Drive Nylon |
EDA/CAD Models | 3237516075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.018" (25.86mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49942 € | 249,71 € |
| Unit Price without VAT: | 0,49942 € |
|---|---|
| Unit Price with VAT: | 0,59431 € |

