
3237516050 | |
|---|---|
DigiKey Part Number | 145-3237516050-ND |
Manufacturer | |
Manufacturer Product Number | 3237516050 |
Description | CAP SCREW HEX SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3237516050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.768" (19.51mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,42120 € | 42,12 € |
| 250 | 0,39028 € | 97,57 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

