
3231218500 | |
|---|---|
DigiKey Part Number | 145-3231218500-ND |
Manufacturer | |
Manufacturer Product Number | 3231218500 |
Description | CAP SCREW HEX SLOTTED 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3231218500 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 5/16"-18 |
Series | Head Diameter 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Below Head 5.000" (127.00mm) |
Part Status Active | Length - Overall 5.235" (132.97mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,47248 € | 618,12 € |
| Unit Price without VAT: | 2,47248 € |
|---|---|
| Unit Price with VAT: | 2,94225 € |

