
3231218200FT | |
|---|---|
DigiKey Part Number | 145-3231218200FT-ND |
Manufacturer | |
Manufacturer Product Number | 3231218200FT |
Description | BOLT HEX HEAD SLOTTED 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3231218200FT Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 5/16"-18 |
Series | Head Diameter 0.500" (12.70mm) 1/2" |
Packaging Bulk | Head Height 0.215" (5.46mm) |
Part Status Active | Length - Below Head 2.000" (50.80mm) |
Type Bolt | Length - Overall 2.215" (56.26mm) |
Screw Head Type Hex Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68200 € | 3,41 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,54500 € | 27,25 € |
| 100 | 0,51310 € | 51,31 € |
| 250 | 0,47608 € | 119,02 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

