
3231218150 | |
|---|---|
DigiKey Part Number | 145-3231218150-ND |
Manufacturer | |
Manufacturer Product Number | 3231218150 |
Description | CAP SCREW HEX SLOTTED 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3231218150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.735" (44.07mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47728 € | 238,64 € |
| Unit Price without VAT: | 0,47728 € |
|---|---|
| Unit Price with VAT: | 0,56796 € |

