5/16"-18 Hex Head Cap Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3231218125

DigiKey Part Number
145-3231218125-ND
Manufacturer
Manufacturer Product Number
3231218125
Description
CAP SCREW HEX SLOTTED 5/16"-18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16"-18 Hex Head Cap Screw Slotted Drive Nylon
EDA/CAD Models
3231218125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Slotted
Features
-
Thread Size
5/16"-18
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
-
Length - Below Head
1.250" (31.75mm)
Length - Overall
1.485" (37.72mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,49050 €245,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49050 €
Unit Price with VAT:0,58370 €